
CZP2BPTTE601P | |
|---|---|
DigiKey Part Number | 2019-CZP2BPTTE601PTR-ND - Tape & Reel (TR) 2019-CZP2BPTTE601PCT-ND - Cut Tape (CT) 2019-CZP2BPTTE601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BPTTE601P |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,30900 Kč | 23,09 Kč |
| 25 | 2,00560 Kč | 50,14 Kč |
| 50 | 1,79760 Kč | 89,88 Kč |
| 100 | 1,60620 Kč | 160,62 Kč |
| 250 | 1,37904 Kč | 344,76 Kč |
| 500 | 1,22132 Kč | 610,66 Kč |
| 1 000 | 1,07546 Kč | 1 075,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86539 Kč | 2 596,17 Kč |
| 6 000 | 0,75422 Kč | 4 525,32 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

