
CZP1JFTTD600P | |
|---|---|
DigiKey Part Number | 2019-CZP1JFTTD600PTR-ND - Tape & Reel (TR) 2019-CZP1JFTTD600PCT-ND - Cut Tape (CT) 2019-CZP1JFTTD600PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP1JFTTD600P |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,94760 Kč | 48,69 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,56050 Kč | 156,05 Kč |
| 250 | 1,33824 Kč | 334,56 Kč |
| 500 | 1,18594 Kč | 592,97 Kč |
| 1 000 | 1,04488 Kč | 1 044,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79167 Kč | 3 166,68 Kč |
| 8 000 | 0,72821 Kč | 5 825,68 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

