
CF1/4CT52R241J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R241JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R241JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R241J |
Description | RES 240 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,18850 Kč | 118,85 Kč |
| 250 | 1,01548 Kč | 253,87 Kč |
| 500 | 0,90670 Kč | 453,35 Kč |
| 1 000 | 0,81472 Kč | 814,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65035 Kč | 3 251,75 Kč |
| 10 000 | 0,59657 Kč | 5 965,70 Kč |
| 15 000 | 0,56893 Kč | 8 533,95 Kč |
| 25 000 | 0,53768 Kč | 13 442,00 Kč |
| 35 000 | 0,51905 Kč | 18 166,75 Kč |
| 50 000 | 0,50085 Kč | 25 042,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

