
CF1/4CT52R103J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R103JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R103JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R103J |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1/4CT52R103J Models |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,51840 Kč | 37,96 Kč |
| 50 | 1,33480 Kč | 66,74 Kč |
| 100 | 1,18040 Kč | 118,04 Kč |
| 250 | 1,00856 Kč | 252,14 Kč |
| 500 | 0,90054 Kč | 450,27 Kč |
| 1 000 | 0,80919 Kč | 809,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64594 Kč | 3 229,70 Kč |
| 10 000 | 0,59253 Kč | 5 925,30 Kč |
| 15 000 | 0,56507 Kč | 8 476,05 Kč |
| 25 000 | 0,53403 Kč | 13 350,75 Kč |
| 35 000 | 0,51553 Kč | 18 043,55 Kč |
| 50 000 | 0,49745 Kč | 24 872,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

