
CF1/2CT52R301J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R301JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R301JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R301J |
Description | RES 300 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,86520 Kč | 21,63 Kč |
| 50 | 0,76020 Kč | 38,01 Kč |
| 100 | 0,66770 Kč | 66,77 Kč |
| 250 | 0,56696 Kč | 141,74 Kč |
| 500 | 0,50396 Kč | 251,98 Kč |
| 1 000 | 0,45041 Kč | 450,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36594 Kč | 1 463,76 Kč |
| 8 000 | 0,33292 Kč | 2 663,36 Kč |
| 12 000 | 0,31597 Kč | 3 791,64 Kč |
| 20 000 | 0,29676 Kč | 5 935,20 Kč |
| 28 000 | 0,28533 Kč | 7 989,24 Kč |
| 40 000 | 0,27415 Kč | 10 966,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

