10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R103J

DigiKey Part Number
2019-CF1/2CT52R103JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R103JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R103J
Description
RES 10K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,86520 Kč21,63 Kč
500,76020 Kč38,01 Kč
1000,66770 Kč66,77 Kč
2500,56696 Kč141,74 Kč
5000,50396 Kč251,98 Kč
1 0000,45041 Kč450,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36594 Kč1 463,76 Kč
8 0000,33292 Kč2 663,36 Kč
12 0000,31597 Kč3 791,64 Kč
20 0000,29676 Kč5 935,20 Kč
28 0000,28533 Kč7 989,24 Kč
40 0000,27415 Kč10 966,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč