
CF1/2CT52A101J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52A101JCT-ND - Cut Tape (CT) 2019-CF1/2CT52A101JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52A101J |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2CT52R101J | KOA Speer Electronics, Inc. | 2 993 | 2019-CF1/2CT52R101JCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 25 | 0,85920 Kč | 21,48 Kč |
| 50 | 0,75500 Kč | 37,75 Kč |
| 100 | 0,66320 Kč | 66,32 Kč |
| 250 | 0,56308 Kč | 140,77 Kč |
| 500 | 0,50054 Kč | 250,27 Kč |
| 1 000 | 0,44735 Kč | 447,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36346 Kč | 1 453,84 Kč |
| 8 000 | 0,33066 Kč | 2 645,28 Kč |
| 12 000 | 0,31382 Kč | 3 765,84 Kč |
| 20 000 | 0,29475 Kč | 5 895,00 Kč |
| 28 000 | 0,28340 Kč | 7 935,20 Kč |
| 40 000 | 0,27229 Kč | 10 891,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

