
CCF1N4TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1N4TTETR-ND - Tape & Reel (TR) 2019-CCF1N4TTECT-ND - Cut Tape (CT) 2019-CCF1N4TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N4TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.85 |
Mounting Type Surface Mount | Approval Agency cUL, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 20.1 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459004.UR | Littelfuse Inc. | 1 761 | F1171CT-ND | 1,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,79600 Kč | 108,98 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 50 | 16,67240 Kč | 833,62 Kč |
| 100 | 15,38310 Kč | 1 538,31 Kč |
| 250 | 13,82676 Kč | 3 456,69 Kč |
| 500 | 12,74998 Kč | 6 374,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,75279 Kč | 11 752,79 Kč |
| 2 000 | 10,82846 Kč | 21 656,92 Kč |
| 3 000 | 10,31912 Kč | 30 957,36 Kč |
| 5 000 | 9,70834 Kč | 48 541,70 Kč |
| 7 000 | 9,32392 Kč | 65 267,44 Kč |
| 10 000 | 8,93127 Kč | 89 312,70 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


