
CCF1N2TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1N2TTETR-ND - Tape & Reel (TR) 2019-CCF1N2TTECT-ND - Cut Tape (CT) 2019-CCF1N2TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N2TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.814 | |
Approval Agency | cUL, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 42.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 5 | 20,79800 Kč | 103,99 Kč |
| 10 | 19,17700 Kč | 191,77 Kč |
| 50 | 15,91800 Kč | 795,90 Kč |
| 100 | 14,68660 Kč | 1 468,66 Kč |
| 250 | 13,20088 Kč | 3 300,22 Kč |
| 500 | 12,17280 Kč | 6 086,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,22091 Kč | 11 220,91 Kč |
| 2 000 | 10,33839 Kč | 20 676,78 Kč |
| 3 000 | 9,85217 Kč | 29 556,51 Kč |
| 5 000 | 9,26895 Kč | 46 344,75 Kč |
| 7 000 | 8,90192 Kč | 62 313,44 Kč |
| 10 000 | 8,81469 Kč | 88 146,90 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


