1.6 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF1N1.6TTE

DigiKey Part Number
2019-CCF1N1.6TTETR-ND - Tape & Reel (TR)
2019-CCF1N1.6TTECT-ND - Cut Tape (CT)
2019-CCF1N1.6TTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCF1N1.6TTE
Description
FUSE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.513
Mounting Type
Surface Mount
Approval Agency
cUL, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm)
Voltage Rating - AC
125 V
DC Cold Resistance
59.3 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
520,60600 Kč103,03 Kč
1018,99900 Kč189,99 Kč
5015,77100 Kč788,55 Kč
10014,55090 Kč1 455,09 Kč
25013,07892 Kč3 269,73 Kč
50012,06032 Kč6 030,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,67303 Kč11 673,03 Kč
2 00010,75498 Kč21 509,96 Kč
3 00010,24909 Kč30 747,27 Kč
5 0009,64246 Kč48 212,30 Kč
7 0009,26065 Kč64 824,55 Kč
10 0008,87066 Kč88 706,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč