
VEK-F-30431-000 | |
|---|---|
DigiKey Part Number | 423-VEK-F-30431-000-ND |
Manufacturer | |
Manufacturer Product Number | VEK-F-30431-000 |
Description | WATERPROOF MICROPHONE&CABLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Boom Omnidirectional (-73dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -73dB ±3dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.3 V | |
Port Location | Top | |
Ratings | Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.220" (5.59mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 286,41810 Kč | 128 641,81 Kč |
| Unit Price without VAT: | 1 286,41810 Kč |
|---|---|
| Unit Price with VAT: | 1 556,56590 Kč |


