


SWFK-31736-000 | |
|---|---|
DigiKey Part Number | 423-1389-ND |
Manufacturer | |
Manufacturer Product Number | SWFK-31736-000 |
Description | SPEAKER 7OHM TOP PORT 97DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 7.6 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 7 Ohms |
Manufacturer Knowles | Efficiency - dBA 97.00 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.197" L x 0.108" W (5.00mm x 2.73mm) |
Frequency Range 200 Hz ~ 7.6 kHz | Height - Seated (Max) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,73000 Kč | 1 309,73 Kč |
| 10 | 1 021,92000 Kč | 10 219,20 Kč |
| 25 | 929,52960 Kč | 23 238,24 Kč |
| 50 | 866,47100 Kč | 43 323,55 Kč |
| 100 | 836,82690 Kč | 83 682,69 Kč |
| Unit Price without VAT: | 1 309,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,77330 Kč |



