


SR-32453-000 | |
|---|---|
DigiKey Part Number | 423-SR-32453-000-ND |
Manufacturer | |
Manufacturer Product Number | SR-32453-000 |
Description | SPEAKER 46OHM TOP PORT 105DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46 Ohms Receiver, Balanced Armature Speaker 20 Hz ~ 8.8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SR-32453-000 Models |
Category | Impedance 46 Ohms |
Manufacturer Knowles | Efficiency - dBA 105.00 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.252" Dia (6.40mm) |
Frequency Range 20 Hz ~ 8.8 kHz | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,18000 Kč | 911,18 Kč |
| 10 | 709,12900 Kč | 7 091,29 Kč |
| 25 | 644,36840 Kč | 16 109,21 Kč |
| 50 | 600,21720 Kč | 30 010,86 Kč |
| 100 | 559,77410 Kč | 55 977,41 Kč |
| 250 | 555,79908 Kč | 138 949,77 Kč |
| Unit Price without VAT: | 911,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,52780 Kč |



