
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Impedance | 25 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.160" W (7.87mm x 4.06mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 060,04000 Kč | 1 060,04 Kč |
10 | 843,30300 Kč | 8 433,03 Kč |
25 | 771,84320 Kč | 19 296,08 Kč |
50 | 733,73680 Kč | 36 686,84 Kč |
Unit Price without VAT: | 1 060,04000 Kč |
---|---|
Unit Price with VAT: | 1 282,64840 Kč |