


RAB-32066-000 | |
|---|---|
DigiKey Part Number | RAB-32066-000-ND |
Manufacturer | |
Manufacturer Product Number | RAB-32066-000 |
Description | SPEAKER 135OHM TOP PORT 101.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 135 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.1 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 135 Ohms |
Manufacturer Knowles | Efficiency - dBA 101.50 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.209" L x 0.129" W (5.30mm x 3.28mm) |
Frequency Range 200 Hz ~ 6.1 kHz | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,00000 Kč | 468,00 Kč |
| 10 | 362,42700 Kč | 3 624,27 Kč |
| 25 | 328,70760 Kč | 8 217,69 Kč |
| 50 | 305,76240 Kč | 15 288,12 Kč |
| 100 | 284,77350 Kč | 28 477,35 Kč |
| 300 | 261,73653 Kč | 78 520,96 Kč |
| Unit Price without VAT: | 468,00000 Kč |
|---|---|
| Unit Price with VAT: | 566,28000 Kč |

