Image for RAB-32016-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAB-32016-000

DigiKey Part Number
423-RAB-32016-000-ND
Manufacturer
Manufacturer Product Number
RAB-32016-000
Description
RECEIVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
263 Ohms Receiver Speaker 200 Hz ~ 6.1 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
101.50
Manufacturer
Knowles
Efficiency - Type
Sound Pressure Level (SPL)
Series
Port Location
Top
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Termination
Solder Pads
Type
Receiver
Size / Dimension
0.203" L x 0.117" W (5.15mm x 2.96mm)
Frequency Range
200 Hz ~ 6.1 kHz
Height - Seated (Max)
0.103" (2.63mm)
Impedance
263 Ohms
Operating Temperature
-17°C ~ 63°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100284,77350 Kč28 477,35 Kč
Manufacturers Standard Package
Unit Price without VAT:284,77350 Kč
Unit Price with VAT:344,57594 Kč