


HE-31751-000 | |
|---|---|
DigiKey Part Number | HE-31751-000-ND |
Manufacturer | |
Manufacturer Product Number | HE-31751-000 |
Description | SPEAKR 118.1OHM TOP PORT 113.5DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118.1 Ohms Receiver, Balanced Armature Speaker 50 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - dBA 113.50 |
Manufacturer Knowles | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.373" L x 0.283" W (9.46mm x 7.18mm) |
Frequency Range 50 Hz ~ 10 kHz | Height - Seated (Max) 0.282" (7.16mm) |
Impedance 118.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,41000 Kč | 1 165,41 Kč |
| 10 | 908,52800 Kč | 9 085,28 Kč |
| 25 | 826,11960 Kč | 20 652,99 Kč |
| 50 | 769,89740 Kč | 38 494,87 Kč |
| 100 | 733,59220 Kč | 73 359,22 Kč |
| Unit Price without VAT: | 1 165,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,14610 Kč |



