


GQ-30783-000 | |
|---|---|
DigiKey Part Number | 423-1147-ND |
Manufacturer | |
Manufacturer Product Number | GQ-30783-000 |
Description | SPEAKER 39.4OHM TOP PORT 109.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39.4 Ohms Receiver, Balanced Armature Speaker 70 Hz ~ 13 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 39.4 Ohms |
Manufacturer Knowles | Efficiency - dBA 109.50 |
Series | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 70 Hz ~ 13 kHz | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,60000 Kč | 1 077,60 Kč |
| 10 | 839,58000 Kč | 8 395,80 Kč |
| 25 | 763,26120 Kč | 19 081,53 Kč |
| 50 | 711,20600 Kč | 35 560,30 Kč |
| 100 | 671,54710 Kč | 67 154,71 Kč |
| Unit Price without VAT: | 1 077,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,89600 Kč |



