cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG-26107-C34

DigiKey Part Number
FG-26107-C34-ND
Manufacturer
Manufacturer Product Number
FG-26107-C34
Description
MIC ELECTRET OMNI MINI 2.5X2.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-53.5dB ±1dB @ 94dB SPL) Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-53.5dB ±1dB @ 94dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Current - Supply
50 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.101" Dia (2.57mm)
Height (Max)
0.163" (4.13mm)
Shape
Circular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100423,63130 Kč42 363,13 Kč
Manufacturers Standard Package
Unit Price without VAT:423,63130 Kč
Unit Price with VAT:512,59387 Kč