



FC-23265-000 | |
|---|---|
DigiKey Part Number | FC-23265-000-ND |
Manufacturer | |
Manufacturer Product Number | FC-23265-000 |
Description | SPEAKR 1.055 KOHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.055 kOhms Receiver, Balanced Armature Speaker 200 Hz ~ 5.8 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FC-23265-000 Models |
Category | Impedance 1.055 kOhms |
Manufacturer Knowles | Efficiency - dBA 103.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.204" L x 0.140" W (5.18mm x 3.55mm) |
Frequency Range 200 Hz ~ 5.8 kHz | Height - Seated (Max) 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,62000 Kč | 892,62 Kč |
| 10 | 694,57200 Kč | 6 945,72 Kč |
| 25 | 631,10400 Kč | 15 777,60 Kč |
| 50 | 587,83720 Kč | 29 391,86 Kč |
| 100 | 548,20350 Kč | 54 820,35 Kč |
| 300 | 543,02507 Kč | 162 907,52 Kč |
| Unit Price without VAT: | 892,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,07020 Kč |


