
FB-FO-23225-000 | |
|---|---|
DigiKey Part Number | 423-FBFO23225-ND |
Manufacturer | |
Manufacturer Product Number | FB-FO-23225-000 |
Description | MIC BOOM ANLG NC -60DB 0.340"DIA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-60dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4 kHz | |
Sensitivity | -60dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.340" Dia (8.64mm) | |
Height (Max) | - | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,99000 Kč | 1 703,99 Kč |
| 10 | 1 332,00800 Kč | 13 320,08 Kč |
| 35 | 1 171,90429 Kč | 41 016,65 Kč |
| 70 | 1 124,70686 Kč | 78 729,48 Kč |
| Unit Price without VAT: | 1 703,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 061,82790 Kč |





