
EM-23056-C36 | |
|---|---|
DigiKey Part Number | EM-3056-C36-ND |
Manufacturer | |
Manufacturer Product Number | EM-23056-C36 |
Description | MIC OMNI .9-10VDC -36DB SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5 kHz Analog Microphone Electret Condenser Omnidirectional (-56dB ±1dB @ 94dB SPL) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 5 kHz | |
Sensitivity | -56dB ±1dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 300,41300 Kč | 30 041,30 Kč |
| Unit Price without VAT: | 300,41300 Kč |
|---|---|
| Unit Price with VAT: | 363,49973 Kč |

