EK-23089-C37 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles
In Stock: 0
Unit Price: 303,15240 Kč
Datasheet
Image for EK-23089-C37 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-23089-C37

DigiKey Part Number
EK-23089-C37-ND
Manufacturer
Manufacturer Product Number
EK-23089-C37
Description
MIC COND ANALOG OMNI -57DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-57dB ±2dB @ 74dB SPL) Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-57dB ±2dB @ 74dB SPL
S/N Ratio
-
Impedance
6.9 kOhms
Voltage - Rated
1.3 V
Current - Supply
50 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.219" L x 0.157" W (5.56mm x 3.99mm)
Height (Max)
0.089" (2.26mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes