
EK-23028-C09 | |
|---|---|
DigiKey Part Number | EK-3028-C09-ND |
Manufacturer | |
Manufacturer Product Number | EK-23028-C09 |
Description | MIC OMNI .9-10VDC -37DB SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.5 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 5.5 kHz | |
Sensitivity | -53dB ±1dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.220" L x 0.219" W (5.60mm x 5.56mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 246,26820 Kč | 24 626,82 Kč |
| Unit Price without VAT: | 246,26820 Kč |
|---|---|
| Unit Price with VAT: | 297,98452 Kč |

