
EK-23024-000 | |
|---|---|
DigiKey Part Number | 423-1160-ND |
Manufacturer | |
Manufacturer Product Number | EK-23024-000 |
Description | MIC COND ANALOG OMNI -53DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.5 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Omnidirectional (-53dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EK-23024-000 Models |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 1.3 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 5.5 kHz | Shape Rectangular |
Sensitivity -53dB ±3dB @ 74dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,40000 Kč | 609,40 Kč |
| 10 | 472,73200 Kč | 4 727,32 Kč |
| 25 | 429,08120 Kč | 10 727,03 Kč |
| 50 | 399,34520 Kč | 19 967,26 Kč |
| 100 | 372,13300 Kč | 37 213,30 Kč |
| 300 | 352,71863 Kč | 105 815,59 Kč |
| Unit Price without VAT: | 609,40000 Kč |
|---|---|
| Unit Price with VAT: | 737,37400 Kč |



