
DFG-30445-000 | |
|---|---|
DigiKey Part Number | 423-DFG-30445-000-ND |
Manufacturer | |
Manufacturer Product Number | DFG-30445-000 |
Description | MIC BOOM ANLG UNI -69DB 0.101"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Boom 1.3 V ~ 3 V Unidirectional (-69dB ±4dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -69dB ±4dB @ 74dB SPL |
Manufacturer Knowles | Impedance 1.7 kOhms |
Series | Voltage Range 1.3 V ~ 3 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Obsolete | Port Location Bottom, Top |
Type Boom | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.101" Dia (2.57mm) |
Direction Unidirectional | Height (Max) 0.108" (2.74mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,72000 Kč | 948,72 Kč |
| 10 | 738,45200 Kč | 7 384,52 Kč |
| Unit Price without VAT: | 948,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,95120 Kč |


