


CI-32139-000 | |
|---|---|
DigiKey Part Number | 423-CI-32139-000-ND |
Manufacturer | |
Manufacturer Product Number | CI-32139-000 |
Description | SPEAKER 47OHM TOP PORT 131.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 47 Ohms | |
Efficiency - dBA | 131.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.373" L x 0.283" W (9.47mm x 7.18mm) | |
Height - Seated (Max) | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,70000 Kč | 763,70 Kč |
| 10 | 593,46600 Kč | 5 934,66 Kč |
| 25 | 539,01040 Kč | 13 475,26 Kč |
| 50 | 501,88580 Kč | 25 094,29 Kč |
| 100 | 467,89210 Kč | 46 789,21 Kč |
| 300 | 454,86917 Kč | 136 460,75 Kč |
| Unit Price without VAT: | 763,70000 Kč |
|---|---|
| Unit Price with VAT: | 924,07700 Kč |


