


CI-30120-A42 | |
|---|---|
DigiKey Part Number | CI-30120-A42-ND |
Manufacturer | |
Manufacturer Product Number | CI-30120-A42 |
Description | SPEAKER 41OHM 124.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.6 kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4.6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 41 Ohms | |
Efficiency - dBA | 124.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,87000 Kč | 646,87 Kč |
| 10 | 513,38800 Kč | 5 133,88 Kč |
| 25 | 469,45720 Kč | 11 736,43 Kč |
| 50 | 439,17040 Kč | 21 958,52 Kč |
| 100 | 422,31560 Kč | 42 231,56 Kč |
| Unit Price without VAT: | 646,87000 Kč |
|---|---|
| Unit Price with VAT: | 782,71270 Kč |



