


BK-29725-000 | |
|---|---|
DigiKey Part Number | 423-BK-29725-000-ND |
Manufacturer | |
Manufacturer Product Number | BK-29725-000 |
Description | SPEAKER 285OHM TOP PORT 118DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 285 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular |
Category | Impedance 285 Ohms |
Manufacturer Knowles | Efficiency - dBA 118.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 4 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,02000 Kč | 610,02 Kč |
| 10 | 473,35700 Kč | 4 733,57 Kč |
| 25 | 429,64840 Kč | 10 741,21 Kč |
| 50 | 399,87500 Kč | 19 993,75 Kč |
| 100 | 372,62520 Kč | 37 262,52 Kč |
| 300 | 353,24003 Kč | 105 972,01 Kč |
| Unit Price without VAT: | 610,02000 Kč |
|---|---|
| Unit Price with VAT: | 738,12420 Kč |

