
BJ-23141-134 | |
|---|---|
DigiKey Part Number | BJ-23141-134-ND |
Manufacturer | |
Manufacturer Product Number | BJ-23141-134 |
Description | MIC MAG 0.310"LX0.220"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Magnetic () Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Magnetic | |
Output Type | - | |
Direction | - | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height (Max) | 0.160" (4.06mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 870,62960 Kč | 87 062,96 Kč |
| Unit Price without VAT: | 870,62960 Kč |
|---|---|
| Unit Price with VAT: | 1 053,46182 Kč |


