
BJ-21591-000 | |
|---|---|
DigiKey Part Number | BJ-21591-000-ND |
Manufacturer | |
Manufacturer Product Number | BJ-21591-000 |
Description | MIC MAG ANLG -75DB 0.31"LX0.22"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 5 kHz Analog Microphone Magnetic (-75dB ±2.5dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 300 Hz ~ 5 kHz | |
Sensitivity | -75dB ±2.5dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.9 kOhms | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height (Max) | 0.160" (4.06mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 575,93730 Kč | 57 593,73 Kč |
| Unit Price without VAT: | 575,93730 Kč |
|---|---|
| Unit Price with VAT: | 696,88413 Kč |


