
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Telecoil | |
Material | - | |
Color | - | |
For Use With/Related Products | Hearing Aids |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,93000 Kč | 178,93 Kč |
| 10 | 141,18600 Kč | 1 411,86 Kč |
| 25 | 128,80440 Kč | 3 220,11 Kč |
| 50 | 120,28900 Kč | 6 014,45 Kč |
| 100 | 112,42370 Kč | 11 242,37 Kč |
| 250 | 102,94436 Kč | 25 736,09 Kč |
| 500 | 100,50476 Kč | 50 252,38 Kč |
| Unit Price without VAT: | 178,93000 Kč |
|---|---|
| Unit Price with VAT: | 216,50530 Kč |





