V9000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V9000

DigiKey Part Number
1674-1029-ND
Manufacturer
Manufacturer Product Number
V9000
Description
CAP TRIMMER 1-12PF 2000V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 ~ 12pF Trimmer Capacitor 2000 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 12pF
Adjustment Type
Side
Voltage - Rated
2000 V
Dielectric Material
Sapphire
Q @ Freq
3000 @ 100MHz
Size / Dimension
-
Height - Seated (Max)
0.470" (11.94mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Non-Magnetic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 540,23000 Kč1 540,23 Kč
101 314,36200 Kč13 143,62 Kč
501 223,90180 Kč61 195,09 Kč
1001 195,85470 Kč119 585,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,23000 Kč
Unit Price with VAT:1 863,67830 Kč