
JZSMD-HV-KIT | |
|---|---|
DigiKey Part Number | 1674-JZSMD-HV-KIT-ND |
Manufacturer | |
Manufacturer Product Number | JZSMD-HV-KIT |
Description | High volt SMD trimmer kit |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 350V Surface Mount 40 Pieces (8 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | - | |
Mounting Type | Surface Mount | |
Voltage - Rated | 350V | |
Tolerance | - | |
Applications | General Purpose | |
Features | High Voltage | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Packages Included | Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 409,94000 Kč | 2 409,94 Kč |
| 10 | 2 092,61900 Kč | 20 926,19 Kč |
| Unit Price without VAT: | 2 409,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 916,02740 Kč |

