
JZ500HV | |
|---|---|
DigiKey Part Number | 1674-JZ500HVTR-ND - Tape & Reel (TR) 1674-JZ500HVCT-ND - Cut Tape (CT) 1674-JZ500HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ500HV |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ500HV Models |
Category | Voltage - Rated 125 V |
Manufacturer Knowles Voltronics | Dielectric Material Ceramic |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 8 ~ 50pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 97,30500 Kč | 973,05 Kč |
| 50 | 83,16880 Kč | 4 158,44 Kč |
| 100 | 78,79710 Kč | 7 879,71 Kč |
| 500 | 71,48224 Kč | 35 741,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,10400 Kč | 69 104,00 Kč |
| 2 000 | 67,21544 Kč | 134 430,88 Kč |
| 3 000 | 66,26892 Kč | 198 806,76 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |


