JZ200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 11 885
Unit Price: 71,74000 Kč
Datasheet
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ200

DigiKey Part Number
1674-1004-2-ND - Tape & Reel (TR)
1674-1004-1-ND - Cut Tape (CT)
1674-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ200
Description
CAP TRIMMER 4.5-20PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JZ200 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
1500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
4.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR200Knowles Voltronics11 8851674-1019-1-ND71,74000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1049,44800 Kč494,48 Kč
5041,01020 Kč2 050,51 Kč
10038,40540 Kč3 840,54 Kč
50033,99696 Kč16 998,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,63198 Kč32 631,98 Kč
2 00031,50766 Kč63 015,32 Kč
3 00030,94442 Kč92 833,26 Kč
5 00030,31985 Kč151 599,25 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč