
JZ060 | |
|---|---|
DigiKey Part Number | 1674-1001-2-ND - Tape & Reel (TR) 1674-1001-1-ND - Cut Tape (CT) 1674-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ060 |
Description | CAP TRIMMER 2-6PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 1000 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 6pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 50 | 34,63840 Kč | 1 731,92 Kč |
| 100 | 32,33480 Kč | 3 233,48 Kč |
| 500 | 28,43886 Kč | 14 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,23252 Kč | 27 232,52 Kč |
| 2 000 | 26,23910 Kč | 52 478,20 Kč |
| 3 000 | 25,74124 Kč | 77 223,72 Kč |
| 5 000 | 25,18949 Kč | 125 947,45 Kč |
| 7 000 | 24,86682 Kč | 174 067,74 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |









