
JR100HV | |
|---|---|
DigiKey Part Number | 1674-JR100HVTR-ND - Tape & Reel (TR) 1674-JR100HVCT-ND - Cut Tape (CT) 1674-JR100HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR100HV |
Description | CAP TRIMMER 2-10PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 50 | 69,63360 Kč | 3 481,68 Kč |
| 100 | 65,78670 Kč | 6 578,67 Kč |
| 500 | 59,27904 Kč | 29 639,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,26302 Kč | 57 263,02 Kč |
| 2 000 | 55,60271 Kč | 111 205,42 Kč |
| 3 000 | 54,77041 Kč | 164 311,23 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |




