JR_JR_HV-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR060HV

DigiKey Part Number
1674-JR060HVTR-ND - Tape & Reel (TR)
1674-JR060HVCT-ND - Cut Tape (CT)
1674-JR060HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR060HV
Description
CAP TRIMMER 2-6PF 350V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 ~ 6pF Trimmer Capacitor 350 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
2 ~ 6pF
Adjustment Type
Top
Voltage - Rated
350 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1065,66400 Kč656,64 Kč
5055,30660 Kč2 765,33 Kč
10052,10650 Kč5 210,65 Kč
50047,78140 Kč23 890,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,01149 Kč45 011,49 Kč
2 00043,62956 Kč87 259,12 Kč
3 00042,93693 Kč128 810,79 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč