AT10-4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT10-4E

DigiKey Part Number
AT10-4E-ND
Manufacturer
Manufacturer Product Number
AT10-4E
Description
CAP TRIMMER 0.8-10PF 250V PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.8 ~ 10pF Trimmer Capacitor 250 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.8 ~ 10pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.980" (24.89mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 851,35000 Kč1 851,35 Kč
101 593,42200 Kč15 934,22 Kč
501 490,07480 Kč74 503,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 851,35000 Kč
Unit Price with VAT:2 240,13350 Kč