


SBSPP1000152MXT | |
|---|---|
DigiKey Part Number | 1608-1209-2-ND - Tape & Reel (TR) 1608-1209-1-ND - Cut Tape (CT) 1608-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000152MXT |
Description | FILTER LC(PI) 1500PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 60,93600 Kč | 609,36 Kč |
| 50 | 51,02100 Kč | 2 551,05 Kč |
| 100 | 47,95520 Kč | 4 795,52 Kč |
| 500 | 42,76788 Kč | 21 383,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,35633 Kč | 60 534,50 Kč |
| 3 000 | 39,17527 Kč | 117 525,81 Kč |
| 4 500 | 38,58359 Kč | 173 626,15 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


