


SBSMP5000473MXT | |
|---|---|
DigiKey Part Number | 1608-SBSMP5000473MXTTR-ND - Tape & Reel (TR) 1608-SBSMP5000473MXTCT-ND - Cut Tape (CT) 1608-SBSMP5000473MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMP5000473MXT |
Description | FILTER LC(PI) 0.047UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 44dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 A | |
Values | C = 0.047µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height | 0.133" (3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 251,43000 Kč | 2 514,30 Kč |
| 25 | 231,90200 Kč | 5 797,55 Kč |
| 50 | 218,13980 Kč | 10 906,99 Kč |
| 100 | 209,60200 Kč | 20 960,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 177,98282 Kč | 88 991,41 Kč |
| 1 000 | 171,24394 Kč | 171 243,94 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |





