
SBSMP1000224MXB | |
|---|---|
DigiKey Part Number | SBSMP1000224MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSMP1000224MXB |
Description | CAP FEEDTHRU 0.22UF 100V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 100V 10 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 44dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height (Max) | 0.133" (3.38mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,28000 Kč | 318,28 Kč |
| 10 | 259,63100 Kč | 2 596,31 Kč |
| 25 | 239,46480 Kč | 5 986,62 Kč |
| 50 | 225,25600 Kč | 11 262,80 Kč |
| 100 | 211,88510 Kč | 21 188,51 Kč |
| 250 | 195,40632 Kč | 48 851,58 Kč |
| 500 | 187,45530 Kč | 93 727,65 Kč |
| Unit Price without VAT: | 318,28000 Kč |
|---|---|
| Unit Price with VAT: | 385,11880 Kč |


