


SBSMC0500474MXT | |
|---|---|
DigiKey Part Number | 1608-1437-2-ND - Tape & Reel (TR) 1608-1437-1-ND - Cut Tape (CT) 1608-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMC0500474MXT |
Description | SURFACE MOUNT C AND PI FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EMI Filter 1st Order Low Pass 1 Channel C = 470nF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Values C = 470nF |
Manufacturer Knowles Syfer | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 1st | Package / Case 2220 (5750 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Attenuation Value 43dB @ 100MHz | Height 0.133" (3.38mm) |
Current 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 10 | 281,07900 Kč | 2 810,79 Kč |
| 50 | 250,24160 Kč | 12 512,08 Kč |
| 100 | 240,68960 Kč | 24 068,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 224,50852 Kč | 112 254,26 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |


