


SBSGP5000473MXT | |
|---|---|
DigiKey Part Number | 1608-1195-2-ND - Tape & Reel (TR) 1608-1195-1-ND - Cut Tape (CT) 1608-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000473MXT |
Description | FILTER LC(PI) 0.047UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 0.047µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 174,11500 Kč | 1 741,15 Kč |
| 50 | 152,35300 Kč | 7 617,65 Kč |
| 100 | 145,61690 Kč | 14 561,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 134,20788 Kč | 67 103,94 Kč |
| 1 000 | 130,67223 Kč | 130 672,23 Kč |
| 1 500 | 128,90126 Kč | 193 351,89 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |



