


| SBSGP5000472MXT | |
|---|---|
| DigiKey Part Number | 1608-SBSGP5000472MXTTR-ND - Tape & Reel (TR) 1608-SBSGP5000472MXTCT-ND - Cut Tape (CT) 1608-SBSGP5000472MXTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SBSGP5000472MXT | 
| Description | FILTER LC(PI) 4700PF SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 5 A 1812 (4532 Metric), 3 PC Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Knowles Syfer | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Low Pass | |
| Filter Order | 3rd | |
| Technology | LC (Pi) | |
| Number of Channels | 1 | |
| Center / Cutoff Frequency | - | |
| Attenuation Value | 39dB @ 100MHz | |
| Resistance - Channel (Ohms) | - | |
| Current | 5 A | |
| Values | C = 4700pF | |
| ESD Protection | No | |
| Operating Temperature | - | |
| Applications | General Purpose | |
| Voltage - Rated | 500V | |
| Mounting Type | Surface Mount | |
| Package / Case | 1812 (4532 Metric), 3 PC Pad | |
| Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
| Height | 0.104" (2.64mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 205,77000 Kč | 205,77 Kč | 
| 10 | 183,65500 Kč | 1 836,55 Kč | 
| 50 | 138,14760 Kč | 6 907,38 Kč | 
| 100 | 136,02960 Kč | 13 602,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 137,38076 Kč | 68 690,38 Kč | 
| 1 000 | 132,77286 Kč | 132 772,86 Kč | 
| 1 500 | 115,02930 Kč | 172 543,95 Kč | 
| Unit Price without VAT: | 205,77000 Kč | 
|---|---|
| Unit Price with VAT: | 248,98170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic