
SBSGP1000154MXB | |
|---|---|
DigiKey Part Number | SBSGP1000154MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSGP1000154MXB |
Description | CAP FEEDTHRU 0.15UF 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Feed Through Capacitor 100V 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 182,97700 Kč | 1 829,77 Kč |
| 25 | 168,75680 Kč | 4 218,92 Kč |
| 50 | 158,74900 Kč | 7 937,45 Kč |
| 100 | 149,32940 Kč | 14 932,94 Kč |
| 250 | 137,72252 Kč | 34 430,63 Kč |
| 500 | 129,53792 Kč | 64 768,96 Kč |
| 1 000 | 121,82893 Kč | 121 828,93 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |


