
SBSGC1000154MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGC1000154MXTTR-ND - Tape & Reel (TR) 1608-SBSGC1000154MXTCT-ND - Cut Tape (CT) 1608-SBSGC1000154MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC1000154MXT |
Description | CAP FEEDTHRU 0.15UF 100V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Feed Through Capacitor 100V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 167,16500 Kč | 1 671,65 Kč |
| 25 | 154,17560 Kč | 3 854,39 Kč |
| 50 | 145,02900 Kč | 7 251,45 Kč |
| 100 | 140,04200 Kč | 14 004,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 124,25986 Kč | 62 129,93 Kč |
| 1 000 | 116,86668 Kč | 116 866,68 Kč |
| 1 500 | 112,74246 Kč | 169 113,69 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |


