
MLCC1111-3 | |
|---|---|
DigiKey Part Number | 1608-MLCC1111-3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MLCC1111-3 |
Description | 1111 100-2200pF MLCC Kit |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 2200pF 100 ~ 1000V (1kV) Surface Mount, MLCC 255 Pieces (17 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 2200pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100 ~ 1000V (1kV) | |
Tolerance | ±2% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss, Non-Magnetic | |
Quantity | 255 Pieces (17 Values - 15 Each) | |
Packages Included | 1111 (2828 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 804,13000 Kč | 4 804,13 Kč |
| 10 | 4 170,87500 Kč | 41 708,75 Kč |
| Unit Price without VAT: | 4 804,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 812,99730 Kč |


