47 pF ±2% 7000V (7kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404027K00470GQRAF9LM

DigiKey Part Number
1608-404027K00470GQRAF9LMTR-ND - Tape & Reel (TR)
1608-404027K00470GQRAF9LMCT-ND - Cut Tape (CT)
1608-404027K00470GQRAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
404027K00470GQRAF9LM
Description
CAP CER 47PF 7KV C0G 4040
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±2% 7000V (7kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
4040 (1010 Metric)
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1602,43000 Kč602,43 Kč
10487,95200 Kč4 879,52 Kč
50442,77220 Kč22 138,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500403,93096 Kč201 965,48 Kč
Manufacturers Standard Package
Unit Price without VAT:602,43000 Kč
Unit Price with VAT:728,94030 Kč